Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

LD053C104KAB2A | |
|---|---|
DigiKey Part Number | 478-LD053C104KAB2ATR-ND - Tape & Reel (TR) 478-LD053C104KAB2ACT-ND - Cut Tape (CT) 478-LD053C104KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD053C104KAB2A |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD053C104KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹33.17400 | ₹331.74 |
| 50 | ₹25.01120 | ₹1,250.56 |
| 100 | ₹22.49510 | ₹2,249.51 |
| 500 | ₹18.25328 | ₹9,126.64 |
| 1,000 | ₹16.94401 | ₹16,944.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹14.98035 | ₹59,921.40 |
| 8,000 | ₹14.25059 | ₹1,14,004.72 |
| 12,000 | ₹13.88503 | ₹1,66,620.36 |
| 20,000 | ₹13.47977 | ₹2,69,595.40 |
| 28,000 | ₹13.24286 | ₹3,70,800.08 |
| 40,000 | ₹13.01494 | ₹5,20,597.60 |


