
M39014/22-0488 | |
|---|---|
DigiKey Part Number | 478-M39014/22-0488-ND |
Manufacturer | |
Manufacturer Product Number | M39014/22-0488 |
Description | CAP CER 2DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor BX 2-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | P (0.1%) | |
Mounting Type | ||
Package / Case | 2-DIP | |
Size / Dimension | 0.260" L x 0.092" W (6.60mm x 2.34mm) | |
Height - Seated (Max) | 0.175" (4.45mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.035" (0.89mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,465.82000 | ₹1,465.82 |
| 10 | ₹1,145.07000 | ₹11,450.70 |
| 50 | ₹1,016.69660 | ₹50,834.83 |
| 200 | ₹944.23975 | ₹1,88,847.95 |
| 600 | ₹903.77373 | ₹5,42,264.24 |
| 1,000 | ₹888.79595 | ₹8,88,795.95 |