MA101C222MAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹8.55680
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.30058
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.06677
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹12.21799
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹937.61405
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,224
Unit Price: ₹39.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.34982
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹17.77663
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹8.29430
Datasheet
2200 pF ±20% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA101C222MAA

DigiKey Part Number
MA101C222MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA101C222MAA
Description
CAP CER 2200PF 100V X7R AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.090" Dia x 0.160" L (2.29mm x 4.07mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1,170.71137₹58,53,556.85
Manufacturers Standard Package