MA405A102JAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹10.24114
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹1,818.15205
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹10.33914
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹122.66446
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹39.11086
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹115.84213
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹47.16535
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹48.45532
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹15.11701
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹15.66830
Datasheet
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA405A102JAA

DigiKey Part Number
MA405A102JAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA405A102JAA
Description
CAP CER 1000PF 50V NP0 AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.140" Dia x 0.390" L (3.56mm x 9.91mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹1,083.24687₹32,49,740.61
Manufacturers Standard Package