
ML03512R2BAT2A | |
---|---|
DigiKey Part Number | 478-6719-2-ND - Tape & Reel (TR) 478-6719-1-ND - Cut Tape (CT) 478-6719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03512R2BAT2A |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03512R2BAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹47.03000 | ₹47.03 |
10 | ₹28.75200 | ₹287.52 |
100 | ₹19.35420 | ₹1,935.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹52.36000 | ₹52.36 |
10 | ₹31.23600 | ₹312.36 |
50 | ₹22.93040 | ₹1,146.52 |
100 | ₹20.34810 | ₹2,034.81 |
500 | ₹15.93416 | ₹7,967.08 |
1,000 | ₹14.55868 | ₹14,558.68 |