
MM061A101JCT2A | |
|---|---|
DigiKey Part Number | 478-10622-2-ND - Tape & Reel (TR) 478-10622-1-ND - Cut Tape (CT) 478-10622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM061A101JCT2A |
Description | CAP CER 100PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.029" (0.74mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206JRNPO0BN101 | YAGEO | 4,216 | 311-3193-1-ND | ₹27.96000 | Parametric Equivalent |
| CC1206JRNPO0BN101 | YAGEO | 1,342 | 311-1926-1-ND | ₹20.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹55.25161 | ₹2,21,006.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.98000 | ₹136.98 |
| 10 | ₹90.57700 | ₹905.77 |
| 50 | ₹71.99560 | ₹3,599.78 |
| 100 | ₹66.25520 | ₹6,625.52 |
| 500 | ₹56.57508 | ₹28,287.54 |
| 1,000 | ₹53.58009 | ₹53,580.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹152.83000 | ₹152.83 |
| 10 | ₹96.82000 | ₹968.20 |
| 50 | ₹74.19460 | ₹3,709.73 |
| 100 | ₹67.15920 | ₹6,715.92 |
| 500 | ₹55.15492 | ₹27,577.46 |
| 1,000 | ₹51.40140 | ₹51,401.40 |