


P522304 | |
|---|---|
DigiKey Part Number | 478-P522304TR-ND - Tape & Reel (TR) 478-P522304CT-ND - Cut Tape (CT) 478-P522304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P522304 |
Description | RF ANT 850MHZ/900MHZ CHIP SLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, GSM, PCS, UMTS, WCDMA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Chip | |
Number of Bands | 5 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 1.4dBi, 1.2dBi, 1.8dBi, 1.1dBi, 2.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | CDMA, DCS, GSM, PCS, UMTS, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹295.40000 | ₹295.40 |
| 10 | ₹221.41000 | ₹2,214.10 |
| 25 | ₹202.84720 | ₹5,071.18 |
| 100 | ₹182.41160 | ₹18,241.16 |
| 250 | ₹172.66992 | ₹43,167.48 |
| 500 | ₹168.23800 | ₹84,119.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | ₹161.26420 | ₹1,80,615.90 |
| 2,240 | ₹157.41362 | ₹3,52,606.51 |
| 3,360 | ₹155.48500 | ₹5,22,429.60 |
| 5,600 | ₹153.34721 | ₹8,58,744.38 |
