
PBRV-8.00HR-Y | |
|---|---|
DigiKey Part Number | 478-PBRV-8.00HR-Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBRV-8.00HR-Y |
Description | CERAMIC RES 8.0000MHZ 30PF SMD |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 30 pF -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PBRV-8.00HR-Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.291" L x 0.134" W (7.40mm x 3.40mm) | |
Height | 0.079" (2.00mm) |