
REA05112R2M050K | |
|---|---|
DigiKey Part Number | 478-REA05112R2M050KCT-ND - Cut Tape (CT) 478-REA05112R2M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA05112R2M050K |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 23 mA @ 120 Hz | |
Ripple Current @ High Frequency | 36.8 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.30100 | ₹123.01 |
| 50 | ₹8.87140 | ₹443.57 |
| 100 | ₹7.76240 | ₹776.24 |
| 500 | ₹5.86326 | ₹2,931.63 |
| 1,000 | ₹5.26035 | ₹5,260.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹4.30706 | ₹8,614.12 |
| 4,000 | ₹3.92173 | ₹15,686.92 |
| 6,000 | ₹3.72713 | ₹22,362.78 |
| 10,000 | ₹3.50994 | ₹35,099.40 |
| 14,000 | ₹3.38225 | ₹47,351.50 |
| 20,000 | ₹3.25881 | ₹65,176.20 |