10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA0611100M100K

DigiKey Part Number
478-REA0611100M100KCT-ND - Cut Tape (CT)
478-REA0611100M100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA0611100M100K
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
66 mA @ 120 Hz
Ripple Current @ High Frequency
105.6 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,364
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹16.40100₹164.01
50₹11.94640₹597.32
100₹10.51140₹1,051.14
500₹8.02704₹4,013.52
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500₹6.28571₹9,428.57
3,000₹5.73684₹17,210.52
4,500₹5.45987₹24,569.41
7,500₹5.15083₹38,631.22
10,500₹4.96903₹52,174.82
15,000₹4.79336₹71,900.40
Manufacturers Standard Package