
REA06112R2M200K | |
|---|---|
DigiKey Part Number | 478-REA06112R2M200KCT-ND - Cut Tape (CT) 478-REA06112R2M200KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA06112R2M200K |
Description | CAP ALUM 2.2UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 39.2 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.89200 | ₹178.92 |
| 50 | ₹13.04600 | ₹652.30 |
| 100 | ₹11.49920 | ₹1,149.92 |
| 500 | ₹8.80980 | ₹4,404.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹8.00095 | ₹12,001.42 |
| 3,000 | ₹7.33343 | ₹22,000.29 |
| 4,500 | ₹6.99640 | ₹31,483.80 |
| 7,500 | ₹6.62031 | ₹49,652.32 |
| 10,500 | ₹6.39930 | ₹67,192.65 |
| 15,000 | ₹6.18562 | ₹92,784.30 |