
REA08123R3M350K | |
|---|---|
DigiKey Part Number | 478-REA08123R3M350KCT-ND - Cut Tape (CT) 478-REA08123R3M350KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA08123R3M350K |
Description | CAP ALUM 3.3UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 44 mA @ 120 Hz | |
Ripple Current @ High Frequency | 61.6 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.96700 | ₹209.67 |
| 50 | ₹15.31980 | ₹765.99 |
| 100 | ₹13.53990 | ₹1,353.99 |
| 500 | ₹10.43870 | ₹5,219.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹10.18803 | ₹10,188.03 |
| 2,000 | ₹9.32186 | ₹18,643.72 |
| 3,000 | ₹8.88466 | ₹26,653.98 |
| 5,000 | ₹8.39680 | ₹41,984.00 |
| 7,000 | ₹8.11011 | ₹56,770.77 |
| 10,000 | ₹7.83294 | ₹78,329.40 |
| 12,000 | ₹7.70120 | ₹92,414.40 |
| 24,000 | ₹7.55886 | ₹1,81,412.64 |
| 25,000 | ₹7.42610 | ₹1,85,652.50 |