
REF1020151M100K | |
|---|---|
DigiKey Part Number | 478-REF1020151M100KCT-ND - Cut Tape (CT) 478-REF1020151M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1020151M100K |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹42.67900 | ₹426.79 |
| 50 | ₹32.80140 | ₹1,640.07 |
| 100 | ₹29.33500 | ₹2,933.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹24.72535 | ₹14,835.21 |
| 1,200 | ₹20.09323 | ₹24,111.88 |
| 3,000 | ₹19.07859 | ₹57,235.77 |
| 4,200 | ₹18.48211 | ₹77,624.86 |
| 6,000 | ₹17.90585 | ₹1,07,435.10 |
| 7,200 | ₹17.63183 | ₹1,26,949.18 |
| 14,400 | ₹16.70437 | ₹2,40,542.93 |
| 15,000 | ₹16.65495 | ₹2,49,824.25 |