680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1220681M050K

DigiKey Part Number
478-REF1220681M050KCT-ND - Cut Tape (CT)
478-REF1220681M050KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF1220681M050K
Description
CAP ALUM 680UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Impedance
40 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,893
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹90.39000₹90.39
10₹57.40300₹574.03
50₹43.42460₹2,171.23
100₹39.01700₹3,901.70
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹31.40368₹15,701.84
1,000₹29.00414₹29,004.14
1,500₹27.79303₹41,689.55
2,500₹26.44246₹66,106.15
3,500₹25.64851₹89,769.79
5,000₹24.88141₹1,24,407.05
Manufacturers Standard Package