
REF1220681M050K | |
|---|---|
DigiKey Part Number | 478-REF1220681M050KCT-ND - Cut Tape (CT) 478-REF1220681M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1220681M050K |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.26 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Impedance | 40 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.39000 | ₹90.39 |
| 10 | ₹57.40300 | ₹574.03 |
| 50 | ₹43.42460 | ₹2,171.23 |
| 100 | ₹39.01700 | ₹3,901.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹31.40368 | ₹15,701.84 |
| 1,000 | ₹29.00414 | ₹29,004.14 |
| 1,500 | ₹27.79303 | ₹41,689.55 |
| 2,500 | ₹26.44246 | ₹66,106.15 |
| 3,500 | ₹25.64851 | ₹89,769.79 |
| 5,000 | ₹24.88141 | ₹1,24,407.05 |