
REF1225222M016K | |
|---|---|
DigiKey Part Number | 478-REF1225222M016KCT-ND - Cut Tape (CT) 478-REF1225222M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1225222M016K |
Description | CAP ALUM 2.2MF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.65 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 10 | ₹56.47100 | ₹564.71 |
| 50 | ₹45.62380 | ₹2,281.19 |
| 100 | ₹41.02980 | ₹4,102.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹37.02466 | ₹18,512.33 |
| 1,000 | ₹24.46785 | ₹24,467.85 |