
REF1225222M025K | |
|---|---|
DigiKey Part Number | 478-REF1225222M025KCT-ND - Cut Tape (CT) 478-REF1225222M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1225222M025K |
Description | CAP ALUM 2.2MF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.115 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.82 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹63.18000 | ₹631.80 |
| 50 | ₹51.92320 | ₹2,596.16 |
| 100 | ₹46.77940 | ₹4,677.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹42.25054 | ₹21,125.27 |
| 1,000 | ₹34.87766 | ₹34,877.66 |
| 1,500 | ₹33.47925 | ₹50,218.88 |
| 2,500 | ₹31.91993 | ₹79,799.82 |
| 3,500 | ₹31.00325 | ₹1,08,511.38 |
| 5,000 | ₹30.11772 | ₹1,50,588.60 |