
REH0812220M100K | |
|---|---|
DigiKey Part Number | 478-REH0812220M100KCT-ND - Cut Tape (CT) 478-REH0812220M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH0812220M100K |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 121 mA @ 120 Hz | |
Ripple Current @ High Frequency | 220 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹19.56900 | ₹195.69 |
| 50 | ₹14.27600 | ₹713.80 |
| 100 | ₹12.58940 | ₹1,258.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | ₹8.51327 | ₹8,087.61 |
| 1,900 | ₹7.75945 | ₹14,742.95 |
| 2,850 | ₹7.37869 | ₹21,029.27 |
| 4,750 | ₹6.95403 | ₹33,031.64 |
| 6,650 | ₹6.70435 | ₹44,583.93 |
| 9,500 | ₹6.46299 | ₹61,398.40 |