
REH0811100M100K | |
|---|---|
DigiKey Part Number | 478-REH0811100M100KCT-ND - Cut Tape (CT) 478-REH0811100M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH0811100M100K |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.35000 | ₹28.35 |
| 10 | ₹17.29500 | ₹172.95 |
| 50 | ₹12.58880 | ₹629.44 |
| 100 | ₹11.08600 | ₹1,108.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | ₹6.80174 | ₹6,461.65 |
| 1,900 | ₹6.17349 | ₹11,729.63 |
| 2,850 | ₹5.85631 | ₹16,690.48 |
| 4,750 | ₹5.50227 | ₹26,135.78 |
| 6,650 | ₹5.29398 | ₹35,204.97 |
| 9,500 | ₹5.09270 | ₹48,380.65 |