
REH1220331M050K | |
|---|---|
DigiKey Part Number | 478-REH1220331M050KCT-ND - Cut Tape (CT) 478-REH1220331M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1220331M050K |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹54.60700 | ₹546.07 |
| 50 | ₹41.24420 | ₹2,062.21 |
| 100 | ₹37.02280 | ₹3,702.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹29.81766 | ₹14,908.83 |
| 1,000 | ₹27.51503 | ₹27,515.03 |
| 1,500 | ₹26.35300 | ₹39,529.50 |
| 2,500 | ₹25.05660 | ₹62,641.50 |
| 3,500 | ₹24.29492 | ₹85,032.22 |
| 5,000 | ₹23.55891 | ₹1,17,794.55 |
| 6,000 | ₹23.20891 | ₹1,39,253.46 |
| 12,000 | ₹22.02443 | ₹2,64,293.16 |
| 12,500 | ₹21.96133 | ₹2,74,516.62 |