680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1220681M050K

DigiKey Part Number
478-REH1220681M050KCT-ND - Cut Tape (CT)
478-REH1220681M050KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1220681M050K
Description
CAP ALUM 680UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
795 mA @ 120 Hz
Ripple Current @ High Frequency
1.06 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,059
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹90.39000₹90.39
10₹57.30900₹573.09
50₹43.42460₹2,171.23
100₹39.00770₹3,900.77
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹31.39622₹15,698.11
1,000₹28.99669₹28,996.69
1,500₹27.78558₹41,678.37
2,500₹26.43538₹66,088.45
3,500₹25.64186₹89,746.51
5,000₹24.87488₹1,24,374.40
Manufacturers Standard Package