2.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1225222M016K

DigiKey Part Number
478-REH1225222M016KCT-ND - Cut Tape (CT)
478-REH1225222M016KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1225222M016K
Description
CAP ALUM 2.2MF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.144 A @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹97.85000₹97.85
10₹62.24800₹622.48
50₹47.24540₹2,362.27
100₹42.50210₹4,250.21
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹34.54406₹17,272.03
1,000₹31.95627₹31,956.27
1,500₹30.65012₹45,975.18
2,500₹29.19294₹72,982.35
3,500₹28.33680₹99,178.80
5,000₹27.50963₹1,37,548.15
Manufacturers Standard Package