
REH1630102M063B | |
|---|---|
DigiKey Part Number | 478-REH1630102M063B-ND |
Manufacturer | |
Manufacturer Product Number | REH1630102M063B |
Description | CAP ALUM 1MF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3875 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.85 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹174.26000 | ₹174.26 |
| 10 | ₹113.31400 | ₹1,133.14 |
| 50 | ₹88.09800 | ₹4,404.90 |
| 250 | ₹71.59668 | ₹17,899.17 |
| 500 | ₹66.39502 | ₹33,197.51 |
| 1,000 | ₹62.07306 | ₹62,073.06 |
| 2,500 | ₹57.46184 | ₹1,43,654.60 |
| 5,000 | ₹54.65340 | ₹2,73,267.00 |