100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR50G107MU

DigiKey Part Number
478-KGM21AR50G107MUTR-ND - Tape & Reel (TR)
478-KGM21AR50G107MUCT-ND - Cut Tape (CT)
478-KGM21AR50G107MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR50G107MU
Description
CAP CER 100UF 4V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,597
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹134.19000₹134.19
10₹88.06100₹880.61
50₹69.87080₹3,493.54
100₹64.24240₹6,424.24
500₹54.73186₹27,365.93
1,000₹51.79185₹51,791.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹48.15790₹1,44,473.70
6,000₹46.37867₹2,78,272.02
9,000₹45.48709₹4,09,383.81
15,000₹44.49911₹6,67,486.65
21,000₹43.92127₹9,22,346.67
Manufacturers Standard Package