
RM055C105KAJ120 | |
|---|---|
DigiKey Part Number | 478-6124-ND |
Manufacturer | |
Manufacturer Product Number | RM055C105KAJ120 |
Description | CAP CER 1UF 50V X7R SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Stacked SMD, 6 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | RM055C105KAJ120 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 6 J-Lead |
Capacitance | Size / Dimension 0.250" L x 0.300" W (6.35mm x 7.62mm) |
Tolerance ±10% | Thickness (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | ₹5,219.13857 | ₹2,55,737.79 |