
RPA1012271M035K | |
|---|---|
DigiKey Part Number | 478-RPA1012271M035KCT-ND - Cut Tape (CT) 478-RPA1012271M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA1012271M035K |
Description | CAP ALUM POLY 270UF 20% 35V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 182.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.65 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.55000 | ₹156.55 |
| 10 | ₹90.11100 | ₹901.11 |
| 50 | ₹78.74220 | ₹3,937.11 |
| 100 | ₹71.47370 | ₹7,147.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹48.89500 | ₹1,46,685.00 |
