
SA101C472KAA | |
---|---|
DigiKey Part Number | 478-10985-2-ND - Tape & Reel (TR) 478-10985-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA101C472KAA |
Description | CAP CER 4700PF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C472KAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.96000 | ₹23.96 |
10 | ₹13.75500 | ₹137.55 |
50 | ₹9.95660 | ₹497.83 |
100 | ₹8.77640 | ₹877.64 |
500 | ₹6.81524 | ₹3,407.62 |
1,000 | ₹6.20914 | ₹6,209.14 |
2,500 | ₹5.57039 | ₹13,925.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | ₹4.77090 | ₹35,781.75 |
15,000 | ₹4.45581 | ₹66,837.15 |