SA101C472MAR is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹7.02759
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹13.28716
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹5.33091
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 11,862
Unit Price: ₹25.16000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹7.94351
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹7.94351
Datasheet

Upgrade


KEMET
In Stock: 25,842
Unit Price: ₹31.68000
Datasheet
4700 pF ±20% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA101C472MAR

DigiKey Part Number
478-SA101C472MARTR-ND - Tape & Reel (TR)
478-SA101C472MARCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA101C472MAR
Description
CAP CER 4700PF 100V X7R AXIAL
Customer Reference
Detailed Description
4700 pF ±20% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA101C472MAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes