
SA102A101JAA | |
---|---|
DigiKey Part Number | 478-SA102A101JAATR-ND - Tape & Reel (TR) 478-SA102A101JAACT-ND - Cut Tape (CT) |
Manufacturer | KYOCERA AVX |
Manufacturer Product Number | SA102A101JAA |
Description | CAP CER 100PF 200V C0G/NP0 AXIAL |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial |
cms-datasheet | cms-datasheet |
EDA/CAD Models | SA102A101JAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹40.82000 | ₹40.82 |
10 | ₹24.58100 | ₹245.81 |
50 | ₹18.33360 | ₹916.68 |
100 | ₹16.40800 | ₹1,640.80 |
500 | ₹13.15304 | ₹6,576.52 |
1,000 | ₹12.14673 | ₹12,146.73 |
2,500 | ₹11.08646 | ₹27,716.15 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
7,500 | ₹10.76807 | ₹80,760.52 |