Direct
Upgrade
Upgrade
Direct
Upgrade

SA102A101JAR | |
|---|---|
DigiKey Part Number | 478-3141-2-ND - Tape & Reel (TR) 478-3141-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA102A101JAR |
Description | CAP CER 100PF 200V C0G/NP0 AXIAL |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102A101JAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |

