
SA102A101KARC | |
---|---|
DigiKey Part Number | SA102A101KARC-ND - Tape & Box (TB) |
Manufacturer | KYOCERA AVX |
Manufacturer Product Number | SA102A101KARC |
Description | CAP CER 100PF 200V C0G/NP0 AXIAL |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial |
cms-datasheet | cms-datasheet |
EDA/CAD Models | SA102A101KARC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |