
SA102C471KAR | |
---|---|
DigiKey Part Number | 478-11576-2-ND - Tape & Reel (TR) 478-11576-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA102C471KAR |
Description | CAP CER 470PF 200V X7R AXIAL |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102C471KAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.93000 | ₹39.93 |
10 | ₹24.31500 | ₹243.15 |
100 | ₹16.15960 | ₹1,615.96 |
1,000 | ₹11.95062 | ₹11,950.62 |
2,500 | ₹10.90260 | ₹27,256.50 |