
SA115E334MAA | |
|---|---|
DigiKey Part Number | 478-12940-2-ND - Tape & Reel (TR) 478-12940-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA115E334MAA |
Description | CAP CER 0.33UF 50V Z5U AXIAL |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA115E334MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.120" Dia x 0.170" L (3.05mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.25300 | ₹252.53 |
| 50 | ₹18.74900 | ₹937.45 |
| 100 | ₹16.77350 | ₹1,677.35 |
| 500 | ₹13.42252 | ₹6,711.26 |
| 1,000 | ₹12.39001 | ₹12,390.01 |