
SD3220S100S5R0 | |
|---|---|
DigiKey Part Number | 478-SD3220S100S5R0TR-ND - Tape & Reel (TR) 478-SD3220S100S5R0CT-ND - Cut Tape (CT) 478-SD3220S100S5R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD3220S100S5R0 |
Description | DIODE SCHOTTKY 100V 5A 3220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount 3220/DO-214AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3220/DO-214AB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.09000 | ₹84.09 |
| 10 | ₹55.05900 | ₹550.59 |
| 100 | ₹44.02980 | ₹4,402.98 |
| 500 | ₹34.19882 | ₹17,099.41 |
| 1,000 | ₹31.03246 | ₹31,032.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹26.73215 | ₹80,196.45 |
| 6,000 | ₹24.52004 | ₹1,47,120.24 |
| 9,000 | ₹23.92253 | ₹2,15,302.77 |
| 15,000 | ₹23.25214 | ₹3,48,782.10 |
| 21,000 | ₹23.01520 | ₹4,83,319.20 |