SR211A821KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹75.09800
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹16.64496
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹36.42511
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹10.50933
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: ₹39.93000
Datasheet

Upgrade


TDK Corporation
In Stock: 454
Unit Price: ₹27.51000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹10.50933
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹12.78803
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹28.28114
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹12.78803
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹28.28114
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: ₹14.77787
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: ₹44.37000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹10.50933
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A821KARTR1

DigiKey Part Number
SR211A821KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR211A821KARTR1
Description
CAP CER 820PF 100V NP0 RADIAL
Customer Reference
Detailed Description
820 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.