SR212A100KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹23.04148
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹30.44045
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹15.64127
Datasheet

Similar


KYOCERA AVX
In Stock: 641
Unit Price: ₹52.18000
Datasheet

Upgrade


KEMET
In Stock: 1,194
Unit Price: ₹37.27000
Datasheet

Upgrade


KEMET
In Stock: 1,244
Unit Price: ₹38.21000
Datasheet
10 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR212A100KARTR1

DigiKey Part Number
478-11569-2-ND - Tape & Reel (TR)
478-11569-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR212A100KARTR1
Description
CAP CER 10PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹12.15208₹36,456.24
Manufacturers Standard Package