
SR215C473KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR215C473KARTR1TR-ND - Tape & Reel (TR) 478-SR215C473KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C473KARTR1 |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹27.21000 | ₹272.10 |
| 50 | ₹20.29600 | ₹1,014.80 |
| 100 | ₹18.18060 | ₹1,818.06 |
| 500 | ₹14.59666 | ₹7,298.33 |
| 1,000 | ₹13.49054 | ₹13,490.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹11.12206 | ₹33,366.18 |
| 6,000 | ₹10.49476 | ₹62,968.56 |
| 9,000 | ₹10.18047 | ₹91,624.23 |
| 15,000 | ₹9.83230 | ₹1,47,484.50 |
| 21,000 | ₹9.62873 | ₹2,02,203.33 |
| 30,000 | ₹9.43285 | ₹2,82,985.50 |