SR221C332KAA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹10.28507
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹10.28507
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹10.28507
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹8.85687
Datasheet

Similar


KYOCERA AVX
In Stock: 2,069
Unit Price: ₹38.21000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹11.32536
Datasheet

Similar


KEMET
In Stock: 1,513
Unit Price: ₹27.96000
Datasheet

Similar


KEMET
In Stock: 1,819
Unit Price: ₹27.96000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹9.52174
Datasheet

Similar


TDK
In Stock: 1,126
Unit Price: ₹28.89000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹9.52174
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹8.32896
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹5.34925
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹5.34925
Datasheet
3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR221C332KAA

DigiKey Part Number
SR221C332KAA-ND
Manufacturer
Manufacturer Product Number
SR221C332KAA
Description
CAP CER 3300PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.250" (6.35mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2,000₹14.70522₹29,410.44