SR221C473KAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,298
Unit Price: ₹31.68000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹7.43065
Datasheet

Similar


KEMET
In Stock: 841
Unit Price: ₹83.87000
Datasheet

Similar


KEMET
In Stock: 2,324
Unit Price: ₹83.87000
Datasheet

Similar


KEMET
In Stock: 7,209
Unit Price: ₹83.87000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹11.31464
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 15,978
Unit Price: ₹49.39000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 18,617
Unit Price: ₹49.39000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹51.25000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: ₹52.18000
Datasheet

Similar


Murata Electronics
In Stock: 523
Unit Price: ₹54.05000
Datasheet

Similar


Murata Electronics
In Stock: 997
Unit Price: ₹54.05000
Datasheet

Similar


Murata Electronics
In Stock: 651
Unit Price: ₹54.98000
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR221C473KAR

DigiKey Part Number
SR221C473KAR-ND
Manufacturer
Manufacturer Product Number
SR221C473KAR
Description
CAP CER 0.047UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR221C473KAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.250" (6.35mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹20.04524₹20,045.24
Manufacturers Standard Package