SR295E104MARTR1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹11.71268
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹12.61951
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹11.30639
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹10.57009
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 4,620
Unit Price: ₹40.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 57,078
Unit Price: ₹40.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 252
Unit Price: ₹36.34000
Datasheet

Direct


KYOCERA AVX
In Stock: 6,805
Unit Price: ₹40.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,000
Unit Price: ₹40.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 23,943
Unit Price: ₹37.27000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.94741
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹12.39374
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹10.57009
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR295E104MARTR1

DigiKey Part Number
478-7349-2-ND - Tape & Reel (TR)
478-7349-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR295E104MARTR1
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
SR295E104MARTR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹44.73000₹44.73
10₹27.11700₹271.17
50₹20.25860₹1,012.93
100₹18.14330₹1,814.33
500₹14.56310₹7,281.55
1,000₹13.45885₹13,458.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹12.09554₹36,286.62
6,000₹11.42864₹68,571.84
9,000₹11.09473₹99,852.57
15,000₹10.72459₹1,60,868.85
21,000₹10.50819₹2,20,671.99
30,000₹10.30007₹3,09,002.10
Manufacturers Standard Package