Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar

SR295E104MARTR1 | |
|---|---|
DigiKey Part Number | 478-7349-2-ND - Tape & Reel (TR) 478-7349-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR295E104MARTR1 |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR295E104MARTR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹27.11700 | ₹271.17 |
| 50 | ₹20.25860 | ₹1,012.93 |
| 100 | ₹18.14330 | ₹1,814.33 |
| 500 | ₹14.56310 | ₹7,281.55 |
| 1,000 | ₹13.45885 | ₹13,458.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.09554 | ₹36,286.62 |
| 6,000 | ₹11.42864 | ₹68,571.84 |
| 9,000 | ₹11.09473 | ₹99,852.57 |
| 15,000 | ₹10.72459 | ₹1,60,868.85 |
| 21,000 | ₹10.50819 | ₹2,20,671.99 |
| 30,000 | ₹10.30007 | ₹3,09,002.10 |




