
SR501C225KAR | |
|---|---|
DigiKey Part Number | 478-7656-ND |
Manufacturer | |
Manufacturer Product Number | SR501C225KAR |
Description | CAP CER 2.2UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR501C225KAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.500" L x 0.200" W (12.70mm x 5.08mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹816.31000 | ₹816.31 |
| 10 | ₹612.60500 | ₹6,126.05 |
| 50 | ₹531.43980 | ₹26,571.99 |
| 100 | ₹506.30750 | ₹50,630.75 |
| 500 | ₹463.75876 | ₹2,31,879.38 |
| 1,000 | ₹450.57388 | ₹4,50,573.88 |