
SR505E475MAR | |
|---|---|
DigiKey Part Number | 478-7657-ND |
Manufacturer | |
Manufacturer Product Number | SR505E475MAR |
Description | CAP CER 4.7UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR505E475MAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.500" L x 0.200" W (12.70mm x 5.08mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹334.54000 | ₹334.54 |
| 10 | ₹235.48100 | ₹2,354.81 |
| 50 | ₹196.00740 | ₹9,800.37 |
| 100 | ₹183.80940 | ₹18,380.94 |
| 500 | ₹163.15564 | ₹81,577.82 |
| 1,000 | ₹156.76122 | ₹1,56,761.22 |
| 2,500 | ₹150.00523 | ₹3,75,013.08 |
| 5,000 | ₹145.93077 | ₹7,29,653.85 |