New Product
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3215FB32768H5HPWH1

DigiKey Part Number
478-ST3215FB32768H5HPWH1TR-ND - Tape & Reel (TR)
478-ST3215FB32768H5HPWH1CT-ND - Cut Tape (CT)
478-ST3215FB32768H5HPWH1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST3215FB32768H5HPWH1
Description
TUNING FORK 32KHZ, 3.2X1.5MM, 12
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹25.71900₹257.19
25₹24.30280₹607.57
50₹23.29660₹1,164.83
100₹22.33670₹2,233.67
250₹21.11968₹5,279.92
500₹20.24560₹10,122.80
1,000₹19.40785₹19,407.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹18.15077₹54,452.31
6,000₹17.39985₹1,04,399.10
9,000₹16.97528₹1,52,777.52
15,000₹16.45522₹2,46,828.30
21,000₹16.12149₹3,38,551.29
30,000₹15.77530₹4,73,259.00
36,000₹15.60123₹5,61,644.28
Manufacturers Standard Package