
SV01AC103KAR | |
|---|---|
DigiKey Part Number | 478-4035-ND |
Manufacturer | |
Manufacturer Product Number | SV01AC103KAR |
Description | CAP CER 10000PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SV01AC103KAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.250" L x 0.200" W (6.35mm x 5.08mm) |
Tolerance ±10% | Height - Seated (Max) 0.220" (5.59mm) |
Voltage - Rated | Lead Spacing 0.170" (4.32mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,187.05000 | ₹1,187.05 |
| 10 | ₹913.34500 | ₹9,133.45 |
| 50 | ₹804.09100 | ₹40,204.55 |
| 300 | ₹728.41063 | ₹2,18,523.19 |
| 600 | ₹707.92085 | ₹4,24,752.51 |
| 1,200 | ₹691.04216 | ₹8,29,250.59 |