0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV07AC104KAR

DigiKey Part Number
478-4048-ND
Manufacturer
Manufacturer Product Number
SV07AC104KAR
Description
CAP CER 0.1UF 1KV X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SV07AC104KAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.571" L x 0.200" W (14.50mm x 5.08mm)
Tolerance
±10%
Height - Seated (Max)
0.500" (12.70mm)
Voltage - Rated
Lead Spacing
0.476" (12.10mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SV05AC104KARKYOCERA AVX153478-4045-ND₹22.29000Similar
RDER73A104K5B1H03BMurata Electronics22,738490-8944-ND₹2.18000Similar
RDER73A104K5E1H03AMurata Electronics11,034490-9274-1-ND₹2.24000Similar
In-Stock: 178
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,475.13000₹1,475.13
10₹1,152.43100₹11,524.31
50₹1,023.53640₹51,176.82
200₹950.72085₹1,90,144.17
600₹910.07157₹5,46,042.94
1,000₹895.02264₹8,95,022.64
Manufacturers Standard Package