SV13AC103MAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 285
Unit Price: ₹1,106.59000
Datasheet

Upgrade


KEMET
In Stock: 7,064
Unit Price: ₹119.80000
Datasheet

Upgrade


KEMET
In Stock: 11,229
Unit Price: ₹98.50000
Datasheet

Upgrade


Murata Electronics
In Stock: 1,391
Unit Price: ₹160.62000
Datasheet

Upgrade


Murata Electronics
In Stock: 33,925
Unit Price: ₹157.07000
Datasheet
SV13GA471KAATR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV13AC103MAR

DigiKey Part Number
478-4054-ND
Manufacturer
Manufacturer Product Number
SV13AC103MAR
Description
CAP CER 10000PF 1KV X7R RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 300
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
300₹898.88590₹2,69,665.77
Manufacturers Standard Package