
0805PC103KAT1A | |
|---|---|
DigiKey Part Number | 478-3975-2-ND - Tape & Reel (TR) 478-3975-1-ND - Cut Tape (CT) 478-3975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805PC103KAT1A |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805PC103KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹36.99500 | ₹369.95 |
| 50 | ₹28.03040 | ₹1,401.52 |
| 100 | ₹25.28140 | ₹2,528.14 |
| 500 | ₹20.63698 | ₹10,318.49 |
| 1,000 | ₹19.20098 | ₹19,200.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹17.04745 | ₹68,189.80 |
| 8,000 | ₹16.24710 | ₹1,29,976.80 |
| 12,000 | ₹15.84628 | ₹1,90,155.36 |
| 20,000 | ₹15.40188 | ₹3,08,037.60 |
| 28,000 | ₹15.14196 | ₹4,23,974.88 |
| 40,000 | ₹14.89203 | ₹5,95,681.20 |