Direct

TACA107M006RTA | |
|---|---|
DigiKey Part Number | 478-TACA107M006RTATR-ND - Tape & Reel (TR) 478-TACA107M006RTACT-ND - Cut Tape (CT) 478-TACA107M006RTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACA107M006RTA |
Description | CAP TANT 100UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TACA107M006RTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹356.90000 | ₹356.90 |
| 10 | ₹252.16100 | ₹2,521.61 |
| 50 | ₹210.60040 | ₹10,530.02 |
| 100 | ₹197.73140 | ₹19,773.14 |
| 500 | ₹175.95754 | ₹87,978.77 |
| 1,000 | ₹170.22007 | ₹1,70,220.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹163.66351 | ₹3,27,327.02 |
| 4,000 | ₹159.09087 | ₹6,36,363.48 |
