
TACK104M016QTA | |
|---|---|
DigiKey Part Number | 478-TACK104M016QTATR-ND - Tape & Reel (TR) 478-TACK104M016QTACT-ND - Cut Tape (CT) 478-TACK104M016QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACK104M016QTA |
Description | CAP TANT 0.1UF 20% 16V 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 16 V 0402 (1005 Metric) 40Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹431.45000 | ₹431.45 |
| 10 | ₹348.23600 | ₹3,482.36 |
| 50 | ₹299.48120 | ₹14,974.06 |
| 100 | ₹271.62790 | ₹27,162.79 |
| 500 | ₹201.97692 | ₹1,00,988.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹206.90833 | ₹2,06,908.33 |
| 2,000 | ₹200.52882 | ₹4,01,057.64 |
| 3,000 | ₹197.33347 | ₹5,92,000.41 |